Add To Favorites
SIT9005AI-21-33EH40.000000E 40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number 1473-30297-1-ND
Copy   1473-30297-1-ND
Quantity Available 985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9005AI-21-33EH40.000000E

Copy   SIT9005AI-21-33EH40.000000E
Description OSC XO 40.0000MHZ LVCMOS SMD
Copy   OSC XO 40.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SIT9005
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.031" (0.79mm)
Current - Supply (Disable) (Max) 6.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC47050-1.2YML-TR - Microchip Technology | 576-3666-1-ND DigiKey Electronics
  • MIC47050-1.2YML-TR
  • Microchip Technology
  • IC REG LINEAR 1.2V 500MA 6MLF
  • Unit Price $0.92000
  • 576-3666-1-ND
  • LMZ10501SILR - Texas Instruments | 296-37104-1-ND DigiKey Electronics
  • LMZ10501SILR
  • Texas Instruments
  • DC DC CONVERTER 0.6-3.6V
  • Unit Price $2.46000
  • 296-37104-1-ND
  • DF50A-10P-1V(51) - Hirose Electric Co Ltd | H12056CT-ND DigiKey Electronics
  • DF50A-10P-1V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 10POS 1MM SMD AU
  • Unit Price $0.86000
  • H12056CT-ND
  • DF50A-3P-1V(51) - Hirose Electric Co Ltd | H12076CT-ND DigiKey Electronics
  • DF50A-3P-1V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 3POS 1MM SMD AU
  • Unit Price $0.59000
  • H12076CT-ND
  • DF50A-14P-1V(51) - Hirose Electric Co Ltd | H12065CT-ND DigiKey Electronics
  • DF50A-14P-1V(51)
  • Hirose Electric Co Ltd
  • CONN HEADER 14POS 1MM SMD AU
  • Unit Price $1.08000
  • H12065CT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30297-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.65800 $26.58
50 2.53120 $126.56
100 2.21480 $221.48
500 2.15152 $1,075.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30297-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.67127
  • Digi-Reel® ? : 1473-30297-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®

03:47:57 9/23/2018