Add To Favorites
SIT9005AI-21-33ED37.125000E 37.125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 $2.72
10 2.65800 $26.58
50 2.53120 $126.56
100 2.21480 $221.48
500 2.15152 $1,075.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30292-1-ND
Copy   1473-30292-1-ND
Quantity Available 970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9005AI-21-33ED37.125000E

Copy   SIT9005AI-21-33ED37.125000E
Description MEMS OSC XO 37.1250MHZ LVCMOS
Copy   MEMS OSC XO 37.1250MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

37.125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   37.125MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SIT9005
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 37.125MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.031" (0.79mm)
Current - Supply (Disable) (Max) 6.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30292-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30292-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.67127
  • Digi-Reel® ? : 1473-30292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 970 - Immediate
  • Unit Price: Digi-Reel®

22:09:21 1/18/2019