Add To Favorites
SIT9003AC-33-33EB-100.0000X 100MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.94000 $29.40
50 2.80000 $140.00
100 2.45000 $245.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30224-1-ND
Copy   1473-30224-1-ND
Quantity Available 134
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9003AC-33-33EB-100.0000X

Copy   SIT9003AC-33-33EB-100.0000X
Description MEMS OSC XO 100.0000MHZ LVCMOS
Copy   MEMS OSC XO 100.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9003
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 4.1mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.3µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30224-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30224-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.23124
  • Digi-Reel® ? : 1473-30224-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 134 - Immediate
  • Unit Price: Digi-Reel®

12:25:46 1/16/2019