Add To Favorites
SIT9001ACR33-18D5-24.00000Y 24MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14342 $1,143.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT9001ACR33-18D5-24.00000Y-ND
Copy   SIT9001ACR33-18D5-24.00000Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT9001ACR33-18D5-24.00000Y

Copy   SIT9001ACR33-18D5-24.00000Y
Description MEMS OSC XO 24.0000MHZ LVCMOS
Copy   MEMS OSC XO 24.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead

Copy   24MHz XO (Standard) LVCMOS Oscillator 1.8V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9001
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function -
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 26mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 50µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

05:38:29 12/13/2018