Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT9001AC-44-33E3-42.00000Y-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT9001AC-44-33E3-42.00000Y

Description OSC MEMS 42.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

42MHz MEMS (Silicon) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT9001
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 42MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 34mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 50µA
 
Additional Resources
Standard Package ? 1,000

08:34:29 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.14342 $1,143.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback