Add To Favorites
SIT8924BM-71-33E-25.000000G 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.66000 $5.66
10 5.34800 $53.48
50 5.19100 $259.55
100 4.95510 $495.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1674-1-ND
Copy   1473-1674-1-ND
Quantity Available 95
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BM-71-33E-25.000000G

Copy   SIT8924BM-71-33E-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BD95820N-LB - Rohm Semiconductor | BD95820N-LB-ND DigiKey Electronics
  • BD95820N-LB
  • Rohm Semiconductor
  • IC EARTH LEAKAGE DETECTOR 8SIP
  • Unit Price $1.60000
  • BD95820N-LB-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1674-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1674-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.58428
  • Digi-Reel® ? : 1473-1674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

20:51:18 11/12/2018