Add To Favorites
SIT8924BA-72-33E-50.000000G 50MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.14700 $31.47
50 2.98980 $149.49
100 2.67510 $267.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30825-1-ND
Copy   1473-30825-1-ND
Quantity Available 219
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BA-72-33E-50.000000G

Copy   SIT8924BA-72-33E-50.000000G
Description MEMS OSC XO 50.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 50.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

50MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC07ADR - Texas Instruments | 296-8441-1-ND DigiKey Electronics
  • SN74LVC07ADR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V 14SOIC
  • Unit Price $0.42000
  • 296-8441-1-ND
  • SN74LVC1G240DBVR - Texas Instruments | 296-11609-1-ND DigiKey Electronics
  • SN74LVC1G240DBVR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V SOT23-5
  • Unit Price $0.36000
  • 296-11609-1-ND
  • SN74LV08ADR - Texas Instruments | 296-26531-1-ND DigiKey Electronics
  • SN74LV08ADR
  • Texas Instruments
  • IC GATE AND 4CH 2-INP 14SOIC
  • Unit Price $0.38000
  • 296-26531-1-ND
  • SM13072APEL - Bourns Inc. | SM13072APELCT-ND DigiKey Electronics
  • SM13072APEL
  • Bourns Inc.
  • LAN 10/100 BASE T XFORMER AECQ +
  • Unit Price $3.02000
  • SM13072APELCT-ND
  • DP83848QSQE/NOPB - Texas Instruments | 296-39594-1-ND DigiKey Electronics
  • DP83848QSQE/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET PHYTER 40WQFN
  • Unit Price $5.91000
  • 296-39594-1-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30825-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30825-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.50792
  • Digi-Reel® ? : 1473-30825-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 219 - Immediate
  • Unit Price: Digi-Reel®

14:47:46 1/19/2019