Add To Favorites
SIT8924BA-72-18E-25.000000G 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.50792 $626.98
500 2.43628 $1,218.14
750 2.22131 $1,665.98
1,250 2.07799 $2,597.49
2,500 1.93468 $4,836.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-31021-2-ND
Copy   1473-31021-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BA-72-18E-25.000000G

Copy   SIT8924BA-72-18E-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.5mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.3mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1473-31021-2
SIT8924BA-72-18E-25.000000G-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1473-31021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: $3.30000
  • Digi-Reel® ? : 1473-31021-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®

09:12:05 12/18/2018