Add To Favorites
SIT8924BA-22-33E-20.000000G 20MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.30400 $33.04
50 3.13880 $156.94
100 2.80840 $280.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1669-1-ND
Copy   1473-1669-1-ND
Quantity Available 175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BA-22-33E-20.000000G

Copy   SIT8924BA-22-33E-20.000000G
Description MEMS OSC XO 20.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 20.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   20MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC6752HMS8-2#PBF - Linear Technology/Analog Devices | LTC6752HMS8-2#PBF-ND DigiKey Electronics
  • LTC6752HMS8-2#PBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 280MHZ 8MSOP
  • Unit Price $4.20000
  • LTC6752HMS8-2#PBF-ND
  • LTC3388IMSE-1#PBF - Linear Technology/Analog Devices | LTC3388IMSE-1#PBF-ND DigiKey Electronics
  • LTC3388IMSE-1#PBF
  • Linear Technology/Analog Devices
  • IC REG BCK PROG 50MA SYNC 10MSOP
  • Unit Price $7.56000
  • LTC3388IMSE-1#PBF-ND
  • LT1490AHS8#PBF - Linear Technology/Analog Devices | LT1490AHS8#PBF-ND DigiKey Electronics
  • LT1490AHS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 200KHZ RRO 8SO
  • Unit Price $5.00000
  • LT1490AHS8#PBF-ND
  • SN65LVDS179MDGKREP - Texas Instruments | 296-22243-1-ND DigiKey Electronics
  • SN65LVDS179MDGKREP
  • Texas Instruments
  • IC DIFF LINE DVR/RCVR HS 8VSSOP
  • Unit Price $5.87000
  • 296-22243-1-ND
  • SMF3.3.TCT - Semtech Corporation | SMF3.3.TCTCT-ND DigiKey Electronics
  • SMF3.3.TCT
  • Semtech Corporation
  • TVS DIODE 3.3V 8V SC70-5
  • Unit Price $1.44000
  • SMF3.3.TCTCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1669-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1669-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.55764
  • Digi-Reel® ? : 1473-1669-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 175 - Immediate
  • Unit Price: Digi-Reel®

03:28:26 11/19/2018