Add To Favorites
SIT8924BA-13-33E-33.333333G 33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.77500 $27.75
50 2.64320 $132.16
100 2.31280 $231.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1583-1-ND
Copy   1473-1583-1-ND
Quantity Available 774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924BA-13-33E-33.333333G

Copy   SIT8924BA-13-33E-33.333333G
Description MEMS OSC XO 33.333333MHZ LVCMOS
Copy   MEMS OSC XO 33.333333MHZ LVCMOS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 33.333333MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS62067QDSGRQ1 - Texas Instruments | 296-44975-1-ND DigiKey Electronics
  • TPS62067QDSGRQ1
  • Texas Instruments
  • IC REG BUCK ADJ 2A SYNC 8WSON
  • Unit Price $2.15000
  • 296-44975-1-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1583-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $2.10632
  • Digi-Reel® ? : 1473-1583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 774 - Immediate
  • Unit Price: Digi-Reel®

07:29:20 1/20/2019