Add To Favorites
SIT8924AA-72-XXE-66.666660G 66.66666MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.14700 $31.47
50 2.98980 $149.49
100 2.67510 $267.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1607-1-ND
Copy   1473-1607-1-ND
Quantity Available 693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924AA-72-XXE-66.666660G

Copy   SIT8924AA-72-XXE-66.666660G
Description MEMS OSC XO 66.66666MHZ LVCMOS
Copy   MEMS OSC XO 66.66666MHZ LVCMOS
Detailed Description

66.66666MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   66.66666MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 66.66666MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1607-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1607-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.50792
  • Digi-Reel® ? : 1473-1607-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 693 - Immediate
  • Unit Price: Digi-Reel®

18:42:49 1/20/2019