Add To Favorites
SIT8924AA-72-XXE-20.000000G 20MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 3.14700 $31.47
50 2.98980 $149.49
100 2.67510 $267.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1618-1-ND
Copy   1473-1618-1-ND
Quantity Available 267
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924AA-72-XXE-20.000000G

Copy   SIT8924AA-72-XXE-20.000000G
Description MEMS OSC XO 20.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 20.0000MHZ LVCMOS LV
Detailed Description

20MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Copy   20MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 20MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ACPL-C87BT-000E - Broadcom Limited | 516-3163-5-ND DigiKey Electronics
  • ACPL-C87BT-000E
  • Broadcom Limited
  • IC OP AMP ISOLATION 100KHZ 8SO
  • Unit Price $12.46000
  • 516-3163-5-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1618-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1618-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.50792
  • Digi-Reel® ? : 1473-1618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 267 - Immediate
  • Unit Price: Digi-Reel®

08:15:33 1/20/2019