Add To Favorites
SIT8924AA-32-33E-27.000000Y 27MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.88600 $28.86
50 2.74840 $137.42
100 2.40490 $240.49
500 2.33620 $1,168.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1298-1-ND
Copy   1473-1298-1-ND
Quantity Available 792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924AA-32-33E-27.000000Y

Copy   SIT8924AA-32-33E-27.000000Y
Description MEMS OSC XO 27.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 27.0000MHZ LVCMOS LV
Detailed Description

27MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   27MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1298-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1298-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.81473
  • Digi-Reel® ? : 1473-1298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-1624-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.67904
  • Cut Tape (CT) ? : 1473-1624-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: $3.63000
  • Digi-Reel® ? : 1473-1624-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®

14:13:16 11/19/2018