Add To Favorites
SIT8924AA-12-33E-25.000000G 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.47000 $3.47
10 3.30400 $33.04
50 3.13880 $156.94
100 2.80840 $280.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1562-1-ND
Copy   1473-1562-1-ND
Quantity Available 145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8924AA-12-33E-25.000000G

Copy   SIT8924AA-12-33E-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8924
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.8mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1562-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1562-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.55764
  • Digi-Reel® ? : 1473-1562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 145 - Immediate
  • Unit Price: Digi-Reel®

13:43:24 1/17/2019