Add To Favorites
SIT8920BM-11-33S-8.000000G 8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.23000 $5.23
10 4.95500 $49.55
50 4.68000 $234.00
100 4.40470 $440.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30451-1-ND
Copy   1473-30451-1-ND
Quantity Available 36
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8920BM-11-33S-8.000000G

Copy   SIT8920BM-11-33S-8.000000G
Description MEMS OSC XO 8.0000MHZ LVCM LVTTL
Copy   MEMS OSC XO 8.0000MHZ LVCM LVTTL
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8920B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 8MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30451-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30451-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.01144
  • Digi-Reel® ? : 1473-30451-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36 - Immediate
  • Unit Price: Digi-Reel®

15:15:21 1/18/2019