Add To Favorites
SIT8919BA-83-XXS-120.000000X 120MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 3.07600 $30.76
50 2.92180 $146.09
100 2.61420 $261.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30429-1-ND
Copy   1473-30429-1-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8919BA-83-XXS-120.000000X

Copy   SIT8919BA-83-XXS-120.000000X
Description MEMS OSC XO 120.0000MHZ LVCMOS
Copy   MEMS OSC XO 120.0000MHZ LVCMOS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

120MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   120MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SIT8919B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 120MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 4.7mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30429-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30429-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.45080
  • Digi-Reel® ? : 1473-30429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®

20:14:46 1/22/2019