Add To Favorites
SIT8918BAT31-33E-8.000000X 8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 2.20628 $551.57
500 2.14322 $1,071.61
750 1.95412 $1,465.59
1,250 1.82805 $2,285.06
2,500 1.70197 $4,254.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30372-2-ND
Copy   1473-30372-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8918BAT31-33E-8.000000X

Copy   SIT8918BAT31-33E-8.000000X
Description OSC MEMS 8.0000MHZ LVCMOS SMD
Copy   OSC MEMS 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   8MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 1473-30372-2

21:11:06 10/19/2018