Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT8918BA-13-33S-76.000000E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT8918BA-13-33S-76.000000E

Description OSC MEMS 76.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

76MHz MEMS (Silicon) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 76MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 8.5µA
 
Additional Resources
Standard Package ? 1,000

18:01:27 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12838 $1,128.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback