Add To Favorites
SIT8918BA-13-33E-34.600000E 34.6MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12838 $1,128.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT8918BA-13-33E-34.600000E-ND
Copy   SIT8918BA-13-33E-34.600000E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8918BA-13-33E-34.600000E

Copy   SIT8918BA-13-33E-34.600000E
Description MEMS OSC XO 34.6000MHZ LVCMOS LV
Copy   MEMS OSC XO 34.6000MHZ LVCMOS LV
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

34.6MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   34.6MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 34.6MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.1mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

14:22:33 1/16/2019