Add To Favorites
Product Overview
Digi-Key Part Number 1473-30327-1-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8918BA-11-XXE-100.000000G

Description OSC MEMS 100.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100MHz MEMS (Silicon) LVCMOS Oscillator 2.25 V ~ 3.63 V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 100MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.7mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FNA000065 - Diodes Incorporated | FNA000065CT-ND DigiKey Electronics
  • FNA000065
  • Diodes Incorporated
  • OSC XO 100.0000MHZ LVCMOS SMD
  • Unit Price $3.00000
  • FNA000065CT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30327-1

12:47:38 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.77500 $27.75
50 2.64320 $132.16
100 2.31280 $231.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30327-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.10632
  • Digi-Reel® ? : 1473-30327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback