Add To Favorites
SIT8918AA-72-XXS-33.333333G 33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.64400 $26.44
50 2.51780 $125.89
100 2.20300 $220.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30533-1-ND
Copy   1473-30533-1-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8918AA-72-XXS-33.333333G

Copy   SIT8918AA-72-XXS-33.333333G
Description MEMS OSC XO 33.333333MHZ LVCMOS
Copy   MEMS OSC XO 33.333333MHZ LVCMOS
Detailed Description

33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   33.333333MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 33.333333MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G14DCKR - Texas Instruments | 296-11608-1-ND DigiKey Electronics
  • SN74LVC1G14DCKR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SC70-5
  • Unit Price $0.43000
  • 296-11608-1-ND
  • MAX13030EEBE+T - Maxim Integrated | MAX13030EEBE+TCT-ND DigiKey Electronics
  • MAX13030EEBE+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 16UCSP
  • Unit Price $8.81000
  • MAX13030EEBE+TCT-ND
  • TPS3895ADRYR - Texas Instruments | 296-29806-1-ND DigiKey Electronics
  • TPS3895ADRYR
  • Texas Instruments
  • IC SUPERVISOR MPU ADJ 6SON
  • Unit Price $1.43000
  • 296-29806-1-ND
  • VLMY1500-GS08 - Vishay Semiconductor Opto Division | VLMY1500-GS08CT-ND DigiKey Electronics
  • VLMY1500-GS08
  • Vishay Semiconductor Opto Division
  • LED YELLOW 0402 SMD
  • Unit Price $0.54000
  • VLMY1500-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-30533-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30533-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.00636
  • Digi-Reel® ? : 1473-30533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 183 - Immediate
  • Unit Price: Digi-Reel®

12:13:20 1/22/2019