Add To Favorites
SIT8918AA-71-XXS-25.000000G 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.64400 $26.44
50 2.51780 $125.89
100 2.20300 $220.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30305-1-ND
Copy   1473-30305-1-ND
Quantity Available 190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8918AA-71-XXS-25.000000G

Copy   SIT8918AA-71-XXS-25.000000G
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25 V ~ 3.63 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8918
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 2.25 V ~ 3.63 V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30305-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30305-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.00636
  • Digi-Reel® ? : 1473-30305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 190 - Immediate
  • Unit Price: Digi-Reel®

19:59:27 1/22/2019