Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number SIT8918AA-18-33E-26.000000E-ND
Quantity Available 0

Manufacturer Part Number


Description OSC MEMS 26.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

26MHz MEMS (Silicon) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Manufacturer SiTIME
Series SiT8918
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type MEMS (Silicon)
Frequency 26MHz
Function Enable/Disable
Voltage - Supply 3.3V
Frequency Stability ±30ppm
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 4.1mA
Additional Resources
Standard Package ? 1,000

09:32:53 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12838 $1,128.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback