Add To Favorites
SIT8256AI-23-33E-156.250000X 156.25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 $3.62
10 3.45000 $34.50
50 3.27720 $163.86
100 2.93220 $293.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1770-1-ND
Copy   1473-1770-1-ND
Quantity Available 201
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8256AI-23-33E-156.250000X

Copy   SIT8256AI-23-33E-156.250000X
Description MEMS OSC XO 156.2500MHZ LVCMOS
Copy   MEMS OSC XO 156.2500MHZ LVCMOS
Detailed Description

156.25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   156.25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets SiT8256
Product Training Modules 8 Reasons to Replace Crystals with MEMS Oscillators
Online Catalog SiT8256 Series
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8256
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator MEMS
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1770-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1770-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.67036
  • Digi-Reel® ? : 1473-1770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 201 - Immediate
  • Unit Price: Digi-Reel®

16:22:16 12/16/2018