Add To Favorites
SIT8209AI-G1-33S-90.316800Y 90.3168MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.96400 $29.64
50 2.82240 $141.12
100 2.46960 $246.96
500 2.39904 $1,199.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT8209AI-G1-33S-90.316800YCT-ND
Copy   SIT8209AI-G1-33S-90.316800YCT-ND
Quantity Available 918
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8209AI-G1-33S-90.316800Y

Copy   SIT8209AI-G1-33S-90.316800Y
Description MEMS OSC XO 90.3168MHZ LVCMOS LV
Copy   MEMS OSC XO 90.3168MHZ LVCMOS LV
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

90.3168MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   90.3168MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8209
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 90.3168MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 36mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIT8209AI-G1-33S-90.316800YCT
Alternate Package | This part is also available in the following packaging:

15:17:25 1/21/2019