Add To Favorites
Photo Not Available
SIT8209AC-G3-18S-125.000000T 125MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Product Overview
Digi-Key Part Number SIT8209AC-G3-18S-125.000000T-ND
Copy   SIT8209AC-G3-18S-125.000000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8209AC-G3-18S-125.000000T

Copy   SIT8209AC-G3-18S-125.000000T
Description -20 TO 70C, 2520, 50PPM, 1.8V, 1
Copy   -20 TO 70C, 2520, 50PPM, 1.8V, 1
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

125MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   125MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SiT8209
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8209
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12812 $3,384.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

23:04:53 9/18/2018