Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT8208AIL83-33E-16.000000Y-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT8208AIL83-33E-16.000000Y

Description OSC MEMS 16.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

16MHz MEMS (Silicon) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 16MHz
Function Enable/Disable
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 31mA
 
Additional Resources
Standard Package ? 1,000
Other Names SIT8208AIL83-33E-16.00000Y
SIT8208AIL83-33E-16.00000Y-ND

20:44:22 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12838 $1,128.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback