Add To Favorites
SIT8208AI-G1-33S-25.000000X 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.47000 $24.70
50 2.35200 $117.60
100 2.05800 $205.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1196-1-ND
Copy   1473-1196-1-ND
Quantity Available 414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AI-G1-33S-25.000000X

Copy   SIT8208AI-G1-33S-25.000000X
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 70µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EEF-CX0J181R - Panasonic Electronic Components | PCE5041CT-ND DigiKey Electronics
  • EEF-CX0J181R
  • Panasonic Electronic Components
  • CAP ALUM POLY 180UF 20% 6.3V SMD
  • Unit Price $1.73000
  • PCE5041CT-ND
  • 824013 - Wurth Electronics Inc. | 732-4466-1-ND DigiKey Electronics
  • 824013
  • Wurth Electronics Inc.
  • TVS DIODE 3.3V 6V SOT23-6L
  • Unit Price $1.23000
  • 732-4466-1-ND
  • 750311592 - Wurth Electronics Midcom | 732-2662-1-ND DigiKey Electronics
  • 750311592
  • Wurth Electronics Midcom
  • TRANS FLYBACK LT3748 8UH SMD
  • Unit Price $13.48000
  • 732-2662-1-ND
  • 35SVPF82M - Panasonic Electronic Components | P16562CT-ND DigiKey Electronics
  • 35SVPF82M
  • Panasonic Electronic Components
  • CAP ALUM POLY 82UF 20% 35V SMD
  • Unit Price $1.92000
  • P16562CT-ND
  • FAN6300HMY - ON Semiconductor | FAN6300HMYCT-ND DigiKey Electronics
  • FAN6300HMY
  • ON Semiconductor
  • IC REG CTRLR FLYBK ISO PWM 8SOIC
  • Unit Price $1.05000
  • FAN6300HMYCT-ND
Additional Resources
Standard Package ? 1
Other Names 1473-1196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1196-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.87424
  • Digi-Reel® ? : 1473-1196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 414 - Immediate
  • Unit Price: Digi-Reel®

17:27:33 1/21/2019