Add To Favorites
SIT8208AI-G1-33E-10.000000Y 10MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.47000 $24.70
50 2.35200 $117.60
100 2.05800 $205.80
500 1.99920 $999.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT8208AI-G1-33E-10.000000YCT-ND
Copy   SIT8208AI-G1-33E-10.000000YCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AI-G1-33E-10.000000Y

Copy   SIT8208AI-G1-33E-10.000000Y
Description OSC MEMS 10.0000MHZ LVCMOS SMD
Copy   OSC MEMS 10.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   10MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIT8208AI-G1-33E-10.000000YCT
Alternate Package | This part is also available in the following packaging:

15:54:18 10/19/2018