• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1473-1014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SIT8208AI-81-XXX-000.FP0000

Description OSC PROGRAMMABLE 7050
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MEMS (Silicon) LVCMOS 1MHz ~ 80MHz Programmable Oscillator 1.8V, 2.5 V ~ 3.3 V Enable/Disable, Standby 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 80MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.039" (1.00mm)
Current - Supply (Disable) (Max) 70µA
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 1473-1014

01:54:50 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1704-2-ND
  • Minimum Quantity: 0
  • Quantity Available: 500 - Immediate
  • Unit Price: Call
  • Cut Tape (CT) ? : 1473-1704-1-ND
  • Minimum Quantity: 0
  • Quantity Available: 740 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : 1473-1704-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback