Add To Favorites
SIT8208AI-3F-33E-25.000000X 25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.69700 $46.97
50 4.43640 $221.82
100 4.17540 $417.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1193-1-ND
Copy   1473-1193-1-ND
Quantity Available 72
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AI-3F-33E-25.000000X

Copy   SIT8208AI-3F-33E-25.000000X
Description MEMS OSC XO 25.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 25.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1193-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1193-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.92140
  • Digi-Reel® ? : 1473-1193-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72 - Immediate
  • Unit Price: Digi-Reel®

07:27:57 1/17/2019