Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT8208AI-33-18E-31.250000Y-ND
Quantity Available 0

Manufacturer Part Number


Description OSC MEMS 31.2500MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

31.25MHz MEMS (Silicon) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Manufacturer SiTIME
Series SiT8208
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 31.25MHz
Function Enable/Disable
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 31mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 30mA
Additional Resources
Standard Package ? 1,000

17:45:41 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.12838 $1,128.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback