Add To Favorites
SIT8208AC-81-33E-40.000000X 40MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.42300 $24.23
50 2.30720 $115.36
100 2.01880 $201.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1501-1-ND
Copy   1473-1501-1-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AC-81-33E-40.000000X

Copy   SIT8208AC-81-33E-40.000000X
Description MEMS OSC XO 40.0000MHZ LVCMOS LV
Copy   MEMS OSC XO 40.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

40MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1501-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1501-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.83856
  • Digi-Reel® ? : 1473-1501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 192 - Immediate
  • Unit Price: Digi-Reel®

14:22:52 1/17/2019