Add To Favorites
Photo Not Available
SIT8208AC-22-33S-19.440000T 19.44MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12812 $3,384.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT8208AC-22-33S-19.440000T-ND
Copy   SIT8208AC-22-33S-19.440000T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8208AC-22-33S-19.440000T

Copy   SIT8208AC-22-33S-19.440000T
Description MEMS OSC XO 19.4400MHZ LVCMOS LV
Copy   MEMS OSC XO 19.4400MHZ LVCMOS LV
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

19.44MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   19.44MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SiT8208 Datasheet
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8208
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 19.44MHz
Function Standby (Power Down)
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 70µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:

04:27:32 11/16/2018