Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SIT8208AC-22-25E-26.000000T-ND
Quantity Available 0

Manufacturer Part Number


Description OSC MEMS 26.0000MHZ LVCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

26MHz MEMS (Silicon) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Manufacturer SiTIME
Series SiT8208
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MEMS (Silicon)
Frequency 26MHz
Function Enable/Disable
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
Additional Resources
Standard Package ? 3,000

11:56:29 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.12812 $3,384.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback