USD
Favorite

SIT8021AI-J4-18S-24.000000E 24MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Price & Procurement
29,399 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 1.08100 $10.81
50 1.05560 $52.78
100 0.90490 $90.49
500 0.87972 $439.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-1360-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 29,000 - Immediate
  • Unit Price: $0.68550
  • Digi-Reel®  : 1473-1360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,399 - Immediate
  • Unit Price: Digi-Reel®

SIT8021AI-J4-18S-24.000000E

Datasheet
Digi-Key Part Number 1473-1360-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8021AI-J4-18S-24.000000E
Copy  
Description MEMS OSC XO 24.0000MHZ LVCMOS
Copy  
Detailed Description

24MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8021
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 130µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) 1.3µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

SIT6303EB-8021AI-J4-18S-16.000000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details

SIT6303EB-8021AI-J4-18S-24.000000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details

SIT6303EB-8021AI-J4-18S-26.000000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details

SIT6303EB-8021AI-J4-18S-12.288000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details

SIT6303EB-8021AI-J4-18S-12.000000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details

SIT6303EB-8021AI-J4-18S-4.000000

EVAL BOARD SIT8021 1.5X0.8MM

SiTIME

$27.78000 Details
You May Also Be Interested In

FIN1101K8X

IC REDRIVER LVDS 1CH 1.6GBPS US8

ON Semiconductor

$1.83000 Details

TLV71312PDQNR

IC REG LINEAR 1.2V 150MA 4X2SON

Texas Instruments

$0.35000 Details

TLV71318PDQNR

IC REG LINEAR 1.8V 150MA 4X2SON

Texas Instruments

$0.35000 Details

TLV71328PDQNR

IC REG LINEAR 2.8V 150MA 4X2SON

Texas Instruments

$0.35000 Details

ERT-JZET154H

THERM NTC 0201

Panasonic Electronic Components

$0.10000 Details

5055501020

CONN RCPT 10POS SMD GOLD

Molex

$0.55000 Details
Additional Resources
Standard Package 1
Other Names 1473-1360-1