Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
Product Overview
Digi-Key Part Number 1473-1009-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT8009AI-31-XXX-000.FP000

Description OSC PROGRAMMABLE 5032
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MEMS (Silicon) LVCMOS 115MHz ~ 137MHz Programmable Oscillator 1.8V, 2.5 V ~ 3.3 V Enable/Disable, Standby 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8009
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 115MHz ~ 137MHz
Function Enable/Disable, Standby
Output LVCMOS
Voltage - Supply 1.8V, 2.5 V ~ 3.3 V
Frequency Stability ±20ppm, ±25ppm, ±50ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C, -20°C ~ -40°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.031" (0.79mm)
Current - Supply (Disable) (Max) 4mA
 
For Use With
  • SIT6100DK - SiTIME | 1473-1000-ND DigiKey Electronics
  • SIT6100DK
  • SiTIME
  • MEMS OSCILLATOR PROGRAMMER
  • Unit Price $248.63000
  • 1473-1000-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1473-1009

23:38:00 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.42000 $24.20
50 2.30520 $115.26
100 2.01710 $201.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1753-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63036
Send Feedback