Add To Favorites
SIT8008BIL83-33E-16.000000T 16MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.10500 $11.05
50 1.03300 $51.65
100 0.91290 $91.29
500 0.86486 $432.43
1,000 0.72072 $720.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-31253-1-ND
Copy   1473-31253-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BIL83-33E-16.000000T

Copy   SIT8008BIL83-33E-16.000000T
Description MEMS OSC XO 16.0000MHZ H/LV-CMOS
Copy   MEMS OSC XO 16.0000MHZ H/LV-CMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

16MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   16MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 16MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 4.2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-31253-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-31253-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.63449
  • Digi-Reel® ? : 1473-31253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

21:42:19 8/17/2019