Add To Favorites
SIT8008BIL11-33S-24.806000D 24.806MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.13400 $11.34
50 1.10780 $55.39
100 0.94950 $94.95
500 0.92316 $461.58
1,000 0.77809 $778.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-30998-1-ND
Copy   1473-30998-1-ND
Quantity Available 15,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BIL11-33S-24.806000D

Copy   SIT8008BIL11-33S-24.806000D
Description MEMS OSC XO 24.8060MHZ H/LV-CMOS
Copy   MEMS OSC XO 24.8060MHZ H/LV-CMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

24.806MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   24.806MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24.806MHz
Function Standby (Power Down)
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.3µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-30998-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30998-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.69661
  • Digi-Reel® ? : 1473-30998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 1473-30999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.72063
  • Cut Tape (CT) ? : 1473-30999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.19000
  • Digi-Reel® ? : 1473-30999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®

19:23:43 8/24/2019