Add To Favorites
SIT8008BI-82-33E-100.000000X 100MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.28600 $12.86
50 1.25600 $62.80
100 1.07650 $107.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-1494-1-ND
Copy   1473-1494-1-ND
Quantity Available 872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BI-82-33E-100.000000X

Copy   SIT8008BI-82-33E-100.000000X
Description MEMS OSC XO 100.0000MHZ H/LVCMOS
Copy   MEMS OSC XO 100.0000MHZ H/LVCMOS
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   100MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 100MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 4mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-1494-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-1494-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.98044
  • Digi-Reel® ? : 1473-1494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
  • Unit Price: Digi-Reel®

13:31:36 1/22/2019