Add To Favorites
Photo Not Available
SIT8008BI-13-XXS-24.000000E 24MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 1.05600 $10.56
50 0.98720 $49.36
100 0.87250 $87.25
500 0.82656 $413.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-31382-1-ND
Copy   1473-31382-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BI-13-XXS-24.000000E

Copy   SIT8008BI-13-XXS-24.000000E
Description OSCILLATOR MEMS SMD
Copy   OSCILLATOR MEMS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy   24MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output HCMOS, LVCMOS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 4.3µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1473-31382-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-31382-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62730
  • Digi-Reel® ? : 1473-31382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

22:40:52 8/18/2019