Add To Favorites
SIT8008BC-81-33E-50.000000Y 50MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.13200 $11.32
50 1.10540 $55.27
100 0.94750 $94.75
500 0.92120 $460.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1473-31378-1-ND
Copy   1473-31378-1-ND
Quantity Available 2,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT8008BC-81-33E-50.000000Y

Copy   SIT8008BC-81-33E-50.000000Y
Description OSCILLATOR MEMS SMD
Copy   OSCILLATOR MEMS SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 4.2mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1473-31378-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-31378-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.71910
  • Digi-Reel® ? : 1473-31378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

16:03:10 8/19/2019