USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.84100 $8.41
50 0.78660 $39.33
100 0.69510 $69.51
500 0.65854 $329.27
1,000 0.54878 $548.78
2,500 0.53048 $1,326.21
5,000 0.51219 $2,560.95
10,000 0.49390 $4,938.98

Submit a request for quotation on quantities greater than those displayed.

SIT8008BC-23-33E-26.000000E

Datasheet
Digi-Key Part Number 1473-SIT8008BC-23-33E-26.000000E-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT8008BC-23-33E-26.000000E
Copy  
Description OSCILLATOR MEMS SMD
Copy  
Detailed Description

26MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets SiT8008B Datasheet
Online Catalog SiT8008B Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT8008B
Packaging Strip
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output HCMOS, LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-SIT8008BC-23-33E-26.000000E