USD

Photo Not Available
SIT5356AI-FPDXXXX000.FP0000X TCXO LVCMOS 1MHz ~ 60MHz Programmable Oscillator 2.5V, 2.8V, 3V, 3.3V 10-CTQFN
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 1473-31273-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $150.60404
  • Digi-Reel®  : 1473-31273-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SIT5356AI-FPDXXXX000.FP0000X

Datasheet
Digi-Key Part Number 1473-31273-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT5356AI-FPDXXXX000.FP0000X
Copy  
Description MEMS OSC PROG BLANK 1MHZ-60MHZ
Copy  
Detailed Description

TCXO LVCMOS 1MHz ~ 60MHz Programmable Oscillator 2.5V, 2.8V, 3V, 3.3V 10-CTQFN

Copy  
Documents & Media
Datasheets SiT5356 Datasheet
Other Related Documents Phase Noise to Jitter Tool
Online Catalog SiT5356, Elite Platform™ Series
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT5356, Elite Platform™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type TCXO
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 60MHz
Function -
Output LVCMOS
Voltage - Supply 2.5V, 2.8V, 3V, 3.3V
Frequency Stability ±0.1ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 53mA
Ratings -
Mounting Type Surface Mount
Package / Case 10-CTQFN
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.042" (1.06mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SIT6100DK

MEMS OSCILLATOR PROGRAMMER

SiTIME

$248.63000 Details
Additional Resources
Standard Package 1
Other Names 1473-31273-1