USD
Favorite

Price & Procurement
296 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.50000 $35.50
10 33.13000 $331.30
50 32.53860 $1,626.93
100 31.47380 $3,147.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1473-30925-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $28.66360
  • Digi-Reel®  : 1473-30925-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
  • Unit Price: Digi-Reel®

SIT5156AI-FK-33VT-25.000000X

Datasheet
Digi-Key Part Number 1473-30925-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SIT5156AI-FK-33VT-25.000000X
Copy  
Description MEMS OSC VCTCXO 25.0000MHZ LVCMO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

25MHz VCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SiTIME
Series SiT5156, Elite Platform™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type VCTCXO
Frequency 25MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±0.5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 40.5mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 10-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.042" (1.06mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1473-30925-1