Add To Favorites
Product Overview
Digi-Key Part Number 1473-30179-1-ND
Quantity Available 224
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT5021AI-2DE-25N-196.608000X

Description OSC TCXO 196.6080MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

196.608MHz TCXO LVDS Oscillator 2.5V 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT5021
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 196.608MHz
Function -
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 35mA
 
Additional Resources
Standard Package ? 1
Other Names 1473-30179-1

09:20:48 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.21000 $13.21
10 12.35900 $123.59
50 11.93240 $596.62
100 11.50630 $1,150.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1473-30179-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.47896
  • Digi-Reel® ? : 1473-30179-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 224 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback