Add To Favorites
Product Overview
Digi-Key Part Number 1473-30167-1-ND
Quantity Available 245
Can ship immediately
Manufacturer

Manufacturer Part Number

SIT5021AC-2BE-33N-171.000000X

Description OSC TCXO 171.0000MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

171MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT5021
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TCXO
Frequency 171MHz
Function -
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±5ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 35mA
 
Additional Resources
Standard Package ? 1
Other Names 1473-30167-1

12:18:25 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.74000 $12.74
10 11.92000 $119.20
50 11.50920 $575.46
100 11.09810 $1,109.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1473-30167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback