Add To Favorites
SIT5000AI-2E-18N0-19.200000Y 19.2MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.63400 $26.34
50 2.50880 $125.44
100 2.19520 $219.52
500 2.13248 $1,066.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT5000AI-2E-18N0-19.200000YCT-ND
Copy   SIT5000AI-2E-18N0-19.200000YCT-ND
Quantity Available 887
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT5000AI-2E-18N0-19.200000Y

Copy   SIT5000AI-2E-18N0-19.200000Y
Description MEMS OSC XO 19.2000MHZ LVCMOS
Copy   MEMS OSC XO 19.2000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

19.2MHz XO (Standard) LVCMOS Oscillator 1.8V 4-SMD, No Lead

Copy   19.2MHz XO (Standard) LVCMOS Oscillator 1.8V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT5000
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 19.2MHz
Function -
Output LVCMOS
Voltage - Supply 1.8V
Frequency Stability ±5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 31mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIT5000AI-2E-18N0-19.200000YCT
Alternate Package | This part is also available in the following packaging:

08:49:14 1/18/2019