Add To Favorites
SIT5000AC-3E-33N0-25.000000X 25MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead
Product Overview
Digi-Key Part Number SIT5000AC-3E-33N0-25.000000XCT-ND
Copy   SIT5000AC-3E-33N0-25.000000XCT-ND
Quantity Available 290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT5000AC-3E-33N0-25.000000X

Copy   SIT5000AC-3E-33N0-25.000000X
Description 5.0X3.2 MM,5 PPM,25MHZ
Copy   5.0X3.2 MM,5 PPM,25MHZ
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

25MHz XO (Standard) LVCMOS Oscillator 3.3V 4-SMD, No Lead

Copy   25MHz XO (Standard) LVCMOS Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT5000
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 25MHz
Function -
Output LVCMOS
Voltage - Supply 3.3V
Frequency Stability ±5ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 33mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) 31mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SIT5000AC-3E-33N0-25.000000XCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.42300 $24.23
50 2.30720 $115.36
100 2.01880 $201.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

10:14:31 9/20/2018