Add To Favorites
SIT3907AI-2F-33NM-40.000000Y 40MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.02525 $7,025.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIT3907AI-2F-33NM-40.000000Y-ND
Copy   SIT3907AI-2F-33NM-40.000000Y-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIT3907AI-2F-33NM-40.000000Y

Copy   SIT3907AI-2F-33NM-40.000000Y
Description MEMS OSC DCXO 40.0000MHZ LVCMOS
Copy   MEMS OSC DCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz DCXO LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead

Copy   40MHz DCXO LVCMOS, LVTTL Oscillator 3.3V  4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer SiTIME
Series SiT3907
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator MEMS
Type DCXO
Frequency 40MHz
Function -
Output LVCMOS, LVTTL
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 34mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:

02:35:56 12/12/2018